Facom Steel Tool Board for use with JET Worktop
- RS Stock No.:
- 268-6815
- Mfr. Part No.:
- JET.WA22-2A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€53.61
(exc. VAT)
€65.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.61 |
*price indicative
- RS Stock No.:
- 268-6815
- Mfr. Part No.:
- JET.WA22-2A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Board | |
| Accessory Type | Tool Board | |
| For Use With | JET Worktop | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Board | ||
Accessory Type Tool Board | ||
For Use With JET Worktop | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom pegboard has heavy duty steel construction and high quality durable powder coating finish. It has visual organisation and easy access to your tools.
Stackable
Weight 2 kg
Related links
- Facom Steel Tool Holder for use with JET Worktop
- Facom Steel Tool Box Accessory for use with JET Series
- Facom Steel Tool Holder for use with Aluminium Rail Of Worktop
- Facom Steel Tool Holder for use with Worktop Rails
- Facom Metal Tool Holder for use with JET Worktop
- Facom Steel Tool Box Accessory for use with Double Cabinet
- Facom Steel Tool Holder for use with Allows Storage Of A A4 Format Folder
- Facom Steel Tool Holder for use with Clamp
