Phoenix Contact Tool Case 56 mm 340 mm 275mm
- RS Stock No.:
- 130-250
- Mfr. Part No.:
- 1206120
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€80.50
(exc. VAT)
€99.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.50 |
*price indicative
- RS Stock No.:
- 130-250
- Mfr. Part No.:
- 1206120
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Tool Case | |
| Number of Compartments | 13 | |
| Length | 340mm | |
| Width | 275mm | |
| Height | 56mm | |
| Wheeled | No | |
| Colour | Black | |
| Weight | 520g | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Tool Case | ||
Number of Compartments 13 | ||
Length 340mm | ||
Width 275mm | ||
Height 56mm | ||
Wheeled No | ||
Colour Black | ||
Weight 520g | ||
Standards/Approvals EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Case is a high-quality, durable tool box designed for easy storage and organization of tools. With flexible conductor cross-section options and compact dimensions, this tool box is perfect for professionals in various industries. This tool box is a must-have for anyone looking to keep their tools secure and easily accessible.
Flexible conductor cross-section options for versatility
Compact dimensions for portability and storage
Durable construction for long-lasting use
Approved for use in various industries
Efficient storage with organized tool box
Related links
- Knipex Plastic Tool Box 56 mm 340 mm 275mm
- Phoenix Contact Tool Box 56 mm 340 mm 375mm
- Phoenix Contact Tool Bag with Shoulder Strap 410 mm x 225mm x 340 mm
- Pactec LH64 Black ABS Instrument Case 56 mm 155 mm
- RS PRO White ABS Power Supply Case 56 mm 48 mm
- RS PRO Black ABS Power Supply Case 56 mm 48 mm
- Stanley FatMax Polypropylene Tool Box 300 mm 515 mm 275mm
- Facom 6 Drawer Polypropylene Cantilever Tool Box 300 mm 670 mm 275mm
