Phoenix Contact Tool Box
- RS Stock No.:
- 281-844
- Mfr. Part No.:
- 3202805
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€3,186.78
(exc. VAT)
€3,919.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,186.78 |
*price indicative
- RS Stock No.:
- 281-844
- Mfr. Part No.:
- 3202805
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Tool Box | |
| Weight | 1.38kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Tool Box | ||
Weight 1.38kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact conversion kits for CF 3000 include a standard stripping gauge, designed for insulated ferrules as taped products, with a range of 0.5 to 2.5 mm². The kits come packaged in a durable, robust case for secure storage and easy handling.
Packaged in a robust case
