Bahco Aluminium Tool Box 75 mm 320 mm 230mm
- RS Stock No.:
- 283-966
- Mfr. Part No.:
- 4750BMC5.5
- Manufacturer:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 283-966
- Mfr. Part No.:
- 4750BMC5.5
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Material | Aluminium | |
| Product Type | Tool Box | |
| Length | 320mm | |
| Width | 230mm | |
| Height | 75mm | |
| Lock Type | Padlock | |
| Wheeled | No | |
| Weight | 300g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Material Aluminium | ||
Product Type Tool Box | ||
Length 320mm | ||
Width 230mm | ||
Height 75mm | ||
Lock Type Padlock | ||
Wheeled No | ||
Weight 300g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bahco Shock Absorbing Blow Mold Case features a double-wall construction for high resistance and durability. Aluminium latches ensure a secure, tight closing system, and the case is padlockable for added security. It is ideal for tailor-made kits, electronic equipment, and other sensitive items that require protection during storage and transport.
Chemical and rust resistant
Scratch resistant
Light weight
Related links
- Bahco Aluminium Tool Box 70 mm 280 mm 230mm
- Wera Metal Tool Box 75 mm 110 mm 110mm
- Bahco Aluminium Tool Box 51 mm 260 mm 117mm
- Bahco Aluminium Tool Box 84 mm 450 mm 341mm
- Bahco Aluminium Tool Box 76 mm 355 mm 256mm
- Stanley Polypropylene Tool Box Wheeled 320 mm 710 mm 320mm
- Stanley Plastic Tool Box 320 mm 188 mm 188mm
- Hammond Black ABS Potting Box 75 mm
