Wera Metal Tool Box 75 mm 110 mm 110mm
- RS Stock No.:
- 266-6738
- Mfr. Part No.:
- 05136426001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€17.21
(exc. VAT)
€21.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.21 |
*price indicative
- RS Stock No.:
- 266-6738
- Mfr. Part No.:
- 05136426001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Material | Metal | |
| Product Type | Tool Box | |
| Length | 110mm | |
| Width | 110mm | |
| Height | 75mm | |
| Weight | 510g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Material Metal | ||
Product Type Tool Box | ||
Length 110mm | ||
Width 110mm | ||
Height 75mm | ||
Weight 510g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
9606 Metal rack for T-handle screwdrivers, 214 x 78 mm
The Metal rack for T-handle screwdrivers. The rack can be placed on the workbench or hung on the tool wall. For up to 7 Wera TORX® T-handle screwdrivers.
Metal rack for T-handle screwdrivers
For up to 7 Wera TORX® T-handle screwdrivers
The rack can be placed upright or hung on the tool wall
The T-handle screwdrivers can be easily removed from the rack due to the angle of the rack when mounting it on the wa
Application:
Metal rack for T-handle screwdrivers. The rack can be placed on the workbench or hung on the tool wall. For up to 7 Wera TORX® T-handle screwdrivers.
Related links
- Wera Metal Tool Box 75 mm 110 mm 110mm
- Bahco Aluminium Tool Box 75 mm 320 mm 230mm
- WISKA Junction Box 110 mm, 110mm
- Spelsberg TK PC Series Grey Polycarbonate Junction Box 110 mm, 110mm 66 mm
- Legrand DLPlus Series Red White PVC Junction Box IP40 110mm 50 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 110 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 75mm 110 mm
- BG Electrical Grey Polyester Junction Box 5 Terminals 110mm 110 mm
