Bahco 2 Drawer Polypropylene Tool Box Wheeled 630 mm 440 mm 240mm

Image representative of range

Subtotal (1 unit)*

€124.40

(exc. VAT)

€153.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€124.40

*price indicative

RS Stock No.:
284-049
Mfr. Part No.:
4750PTBW47
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Material

Polypropylene

Product Type

Tool Box

Length

440mm

Width

240mm

Height

630mm

Lock Type

Padlock

Wheeled

Yes

Number of Drawers

2

Colour

Grey

Weight

4.53kg

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
ES
The Bahco Tool Box is MADE from Durable Virgin polypropylene (PP), designed for heavy-duty use in extreme conditions. It is resistant to both low and high temperatures, ranging from -20ºC to +50ºC. The 2-in-1 rolling mobile workshop features wheels measuring 135x37 mm, MADE of polypropylene plastic with a single galvanized axle for smooth mobility. The TOP tool box includes external box dividers and an internal tray for organized storage, while the bottom box serves as a large storage bin for additional tools and equipment.

Upper box section can be padlock by using the holes included within the centre of the box

Telescopic handle in grey colour to be used when driving the box on wheels

Metallic latches and galvanized key components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy