Bahco 2 Drawer Polypropylene Tool Box Wheeled 545 mm 350 mm 240mm
- RS Stock No.:
- 284-322
- Mfr. Part No.:
- 4750RCHDW01
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€662.48
(exc. VAT)
€814.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €662.48 |
*price indicative
- RS Stock No.:
- 284-322
- Mfr. Part No.:
- 4750RCHDW01
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Box | |
| Material | Polypropylene | |
| Length | 350mm | |
| Width | 240mm | |
| Height | 545mm | |
| Lock Type | Padlock | |
| Wheeled | Yes | |
| Number of Drawers | 2 | |
| Colour | Black | |
| Weight | 5.99kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Box | ||
Material Polypropylene | ||
Length 350mm | ||
Width 240mm | ||
Height 545mm | ||
Lock Type Padlock | ||
Wheeled Yes | ||
Number of Drawers 2 | ||
Colour Black | ||
Weight 5.99kg | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bahco 31 L Wheeled Heavy Duty Rigid Cases are designed for maximum durability, made from indestructible injected copolymer polypropylene structural resin. These cases are perfect for harsh environments like industrial, aeronautical, and nautical fields. Equipped with 60x20 wheels on ball bearings, they provide easy transport, even when fully loaded. Additionally, each case includes an integrated identification or name badge for easy labelling.
Pad lockable
Interstackable
1 retractable handle for when rolling on wheels
1 rubber coated heavy duty handle
2 closing latches and 4 bottom studs
Empty case
Related links
- Bahco 2 Drawer Polypropylene Tool Box Wheeled 630 mm 440 mm 240mm
- Facom 4 Drawer Polypropylene Tool Box Wheeled 292 mm 627 mm 455mm
- Bahco 2 Drawer Metal Tool Box 277 mm 525 mm 257mm
- DeWALT 2 Drawer Polypropylene Tool Box 305 mm 330 mm 535mm
- Wiha 2 Drawer Polypropylene Tool Box 439.5 mm 520.2 mm 520.2mm
- Facom 2 Drawer Polypropylene Tool Box 260 mm 603 mm 273mm
- Facom 2 Drawer Polypropylene Tool Box 237 mm 481 mm 271mm
- Bahco Resin, Polypropylene Tool Box Wheeled 630 mm 480 mm 290mm
