Stanley Plastic Tool Box & Tool Cases Wheeled 620 mm 603 mm 425mm

Subtotal (1 unit)*

€55.74

(exc. VAT)

€68.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.74

*price indicative

RS Stock No.:
555-719
Mfr. Part No.:
1-97-503
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Tool Box & Tool Cases

Material

Plastic

Sub Type

Mobile Job Chest

Length

603mm

Width

425mm

Height

620mm

Wheeled

Yes

Lock Type

Latch

Tray Type

Lid

Colour

Black

Weight

5.46kg

Standards/Approvals

ANSI/ESD S20.20:2021 Electrostatic Control Standard

RoHS Status: Exempt

COO (Country of Origin):
IL
The DeWALT Litre Pro Mobile Job Chest With Removable Organiser offers 200 ft-lb weight capacity with a 2/3 size portable tray for storing larger or longer tools. Power tools are easily accessible from the tray or bottom bin, while the removable organiser keeps small parts neatly arranged and within reach.

2/3 size portable tray allows for storage of larger/longer tools

Power tool easily accessible from portable tray or bottom bin

Removable organizer: Easy to remove and have all small parts organized and accessible

Useful volume : 53 Liters/12 Gallons

V groove on top lid for onsite sawing needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy