Stanley Metal, Plastic Tool Box & Tool Cases 250 mm 480 mm 240mm
- RS Stock No.:
- 482-723
- Mfr. Part No.:
- 1-92-066
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€23.77
(exc. VAT)
€29.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €23.77 |
*price indicative
- RS Stock No.:
- 482-723
- Mfr. Part No.:
- 1-92-066
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Material | Metal, Plastic | |
| Product Type | Tool Box & Tool Cases | |
| Length | 480mm | |
| Width | 240mm | |
| Height | 250mm | |
| Wheeled | No | |
| Lock Type | Latch | |
| Colour | Black | |
| Weight | 2kg | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Material Metal, Plastic | ||
Product Type Tool Box & Tool Cases | ||
Length 480mm | ||
Width 240mm | ||
Height 250mm | ||
Wheeled No | ||
Lock Type Latch | ||
Colour Black | ||
Weight 2kg | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The DeWALT 12.5 inch Tool Box with Metal Latch is ideal for storing your everyday essential tools. It features two lid organiser compartments for small parts and accessories, as well as a removable tote tray for smaller tools and components. Complete with a metal latch for durability, a padlock eye for security and a soft-grip carry handle for easy transportation.
Each product comes with organizers
Better grip soft grip handles offers better comfort
Storage ideal for household tools and smaller accessories
Related links
- Stanley Plastic Tool Box 250 mm 480 mm 240mm
- Stanley Metal, Plastic Tool Box 475 mm 475 mm 630mm
- Stanley Metal 55 x 28 x 28cm
- Stanley FatMax Metal, Plastic Tool Box 287 mm 640 mm 296mm
- Stanley 2 Drawer Plastic Tool Box 267 mm 480 mm 480mm
- Stanley Plastic Tool Box & Tool Cases Wheeled 620 mm 603 mm 425mm
- Stanley Plastic, Metal Tool Box & Tool Cases 290 mm 500 mm 222mm
- Stanley 0 Drawer Plastic Tool Box 250 mm 480 mm 250mm
