Stanley Plastic Tool Box 200 mm 403 mm 198mm
- RS Stock No.:
- 561-936
- Mfr. Part No.:
- STST1-75517
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€12.56
(exc. VAT)
€15.45
(inc. VAT)
In Stock
- Plus 56 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.56 |
*price indicative
- RS Stock No.:
- 561-936
- Mfr. Part No.:
- STST1-75517
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Material | Plastic | |
| Product Type | Tool Box | |
| Sub Type | Tool Box | |
| Length | 403mm | |
| Width | 198mm | |
| Height | 200mm | |
| Wheeled | No | |
| Lock Type | Latch | |
| Colour | Black | |
| Weight | 900g | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Material Plastic | ||
Product Type Tool Box | ||
Sub Type Tool Box | ||
Length 403mm | ||
Width 198mm | ||
Height 200mm | ||
Wheeled No | ||
Lock Type Latch | ||
Colour Black | ||
Weight 900g | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The DeWALT 12.5 inch Tool Box with Plastic Latch is ideal for storing your everyday essential tools. It features two lid organiser compartments for small parts and accessories, as well as a removable tote tray for smaller tools and components. Complete with a durable plastic latch, a padlock eye for security and a carry handle for easy transportation.
Ergonomic latches
Essential toolbox with an innovative design
Small top organizer enable small parts organization
Top pad lock eye and enables full locking
Related links
- Stanley Plastic Tool Box 320 mm 188 mm 132mm
- Stanley Plastic Tool Box 250 mm 480 mm 240mm
- Stanley Plastic Tool Box 320 mm 325 mm 188mm
- Stanley 1 Drawer Plastic Tool Box 225 mm 556 mm 470mm
- Stanley Plastic Tool Box 251 mm 491 mm 289mm
- Stanley Plastic Tool Box 185 mm 400 mm 190mm
- Stanley Plastic Tool Box Wheeled 549 mm 549 mm 413mm
- Stanley Plastic Tool Box 180 mm 320 mm 130mm
