Stanley Plastic Tool Box 250 mm 480 mm 240mm
- RS Stock No.:
- 561-938
- Mfr. Part No.:
- STST1-75520
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€20.06
(exc. VAT)
€24.67
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.06 |
*price indicative
- RS Stock No.:
- 561-938
- Mfr. Part No.:
- STST1-75520
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Material | Plastic | |
| Product Type | Tool Box | |
| Length | 480mm | |
| Width | 240mm | |
| Height | 250mm | |
| Lock Type | Latch | |
| Wheeled | No | |
| Colour | Black | |
| Weight | 1.5kg | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Material Plastic | ||
Product Type Tool Box | ||
Length 480mm | ||
Width 240mm | ||
Height 250mm | ||
Lock Type Latch | ||
Wheeled No | ||
Colour Black | ||
Weight 1.5kg | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The DeWALT 19 inch Tool Box with Plastic Latches is ideal for storing your everyday essential tools. It features two lid organiser compartments for small parts and accessories, as well as a removable tote tray for smaller tools and components. Complete with durable plastic latches, a padlock eye for security and a carry handle for easy transportation.
Ergonomic latches
Essential toolbox with an innovative design
Small top organizer enable small parts organization
Top pad lock eye which enables full locking
Related links
- Stanley Metal, Plastic Tool Box & Tool Cases 250 mm 480 mm 240mm
- Stanley 0 Drawer Plastic Tool Box 250 mm 480 mm 250mm
- Stanley Plastic Tool Box 320 mm 188 mm 132mm
- Stanley Plastic Tool Box 200 mm 403 mm 198mm
- Stanley Plastic Tool Box 320 mm 325 mm 188mm
- Stanley Polypropylene Tool Box 250 mm 480 mm 250mm
- Stanley 1 Drawer Plastic Tool Box 225 mm 556 mm 470mm
- Stanley 2 Drawer Plastic Tool Box 267 mm 480 mm 480mm
