Gedore ABS Tool Case 185 mm 395 mm 490mm
- RS Stock No.:
- 608-506
- Mfr. Part No.:
- 3065405
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€212.50
(exc. VAT)
€261.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €212.50 |
*price indicative
- RS Stock No.:
- 608-506
- Mfr. Part No.:
- 3065405
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Tool Case | |
| Material | ABS | |
| Number of Compartments | 15 | |
| Sub Type | Tool Case | |
| Length | 395mm | |
| Width | 490mm | |
| Height | 185mm | |
| Wheeled | No | |
| Lock Type | Cylinder | |
| Tray Type | bottom Tray with Removable dividers | |
| Colour | Black | |
| Weight | 4.88kg | |
| Number of Trays | 1 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Tool Case | ||
Material ABS | ||
Number of Compartments 15 | ||
Sub Type Tool Case | ||
Length 395mm | ||
Width 490mm | ||
Height 185mm | ||
Wheeled No | ||
Lock Type Cylinder | ||
Tray Type bottom Tray with Removable dividers | ||
Colour Black | ||
Weight 4.88kg | ||
Number of Trays 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Gedore Tool case large is engineered for professionals who demand durability and organisation. Designed with a robust aluminium frame and impact-resistant ABS plastic shells, this tool case ensures your equipment remains secure and well-protected. It features a safety LID holder that prevents accidental closure while providing easy access to your tools. The thoughtful design incorporates a compartment for A4 documents, alongside a variably divisible bottom tray, perfect for accommodating different tools and accessories. With security in mind, the case is lockable via two tilting cylinder locks and a combination lock, whilst the removable tool board with 22 pockets keeps your tools organised and within reach. Finally, its hand-friendly carrying handle adds comfort during transport.
Robust aluminium frame ensures enhanced protection and durability
Impact resistant ABS plastic shells safeguard contents from damage
Safety LID holder prevents accidental closing of the case
A4 document compartment facilitates easy storage of important papers
Variably divisible bottom tray allows customised organisation of tools
Lockable design with both cylinder and combination locks provides security
Removable tool board features 22 pockets for effective tool management
Removable cover plate accommodates additional tools with 15 pockets
Comfortable carrying handle enhances portability
Related links
- RS PRO 2 Drawer ABS Tool Case 185 mm 320 mm 480mm
- RS PRO 4 Drawer ABS Tool Case 185 mm 320 mm 485mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 185 mm 453 mm 345mm
- Raaco Plastic Tool Box 210 mm 395 mm 220mm
- RS PRO Polypropylene Tool Box 165 mm 395 mm 215mm
- RS PRO Plastic Transit Case, 300 mm 395 mm 103 mm
- Hammond 1402 Beige Aluminium Aluminium Case 185 mm 180 mm
- RS PRO Light Duty Foldable Steel Sack Truck 370 mm, 395 mm
