HAZET Tool Case 65 mm 275 mm 310 mm
- RS Stock No.:
- 644-759
- Mfr. Part No.:
- 1520/64
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€631.89
(exc. VAT)
€777.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €631.89 |
*price indicative
- RS Stock No.:
- 644-759
- Mfr. Part No.:
- 1520/64
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Tool Case | |
| Number of Compartments | 1 | |
| Sub Type | Tool Case | |
| Length | 275mm | |
| Width | 310 mm | |
| Height | 65mm | |
| Tray Type | Fixed | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Tool Case | ||
Number of Compartments 1 | ||
Sub Type Tool Case | ||
Length 275mm | ||
Width 310 mm | ||
Height 65mm | ||
Tray Type Fixed | ||
Colour Black | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Tool Bag with a comprehensive collection of 64 essential tools designed for both professional and DIY applications. Crafted from sturdy micro-leather, it boasts a super-soft, water-repellent surface for durability and comfort. The embossed HAZET logo reflects a commitment to quality, while its dimensions of 275 mm x 310 mm x 65 mm ensure portability. Made in Germany, this collection is not just about the tools, but about providing an experience of reliability and precision in one Compact solution.
Contains 64 varied tools for versatile applications
Constructed with sturdy micro-leather that is soft and water-repellent
Features an embossed hazet logo, indicative of quality craftsmanship
Compact dimensions of 275 mm x 310 mm x 65 mm for easy transport
Output includes a range of sizes and types to meet diverse user needs
Manufactured in Germany, signalling high production standards
Tailored for both professional tradespeople and enthusiasts alike
Related links
- Bahco 1680 Denier Polyester Tool Bag 310 mm x 250 mm x 275 mm
- SAM Polyvinyl Chloride Tool Case 165 mm 310 mm 130 mm
- Phoenix Contact Tool Case 56 mm 340 mm 275 mm
- RS PRO Plastic Tool Box & Tool Cases 367 mm 465 mm 310 mm
- nVent SCHROFF 310 mm 88 mm
- RS PRO 2 Drawer Plastic Tool Box & Tool Cases 244 mm 450 mm 310 mm
- RS PRO 1 Drawer Plastic Tool Box & Tool Cases 244 mm 450 mm 310 mm
- RS PRO 3 Drawer Plastic Tool Box & Tool Cases 244 mm 450 mm 310 mm