HAZET 56 Piece Tool Kit Tool Set with Case
- RS Stock No.:
- 644-747
- Mfr. Part No.:
- 1520/56
- Manufacturer:
- HAZET
Subtotal (1 unit)*
€848.23
(exc. VAT)
€1,043.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €848.23 |
*price indicative
- RS Stock No.:
- 644-747
- Mfr. Part No.:
- 1520/56
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Set Type | Tool Kit | |
| Product Type | Tool Set | |
| Kit Contents | T9 to T40 | |
| Number of Pieces | 56 | |
| Storage Type | Case | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Set Type Tool Kit | ||
Product Type Tool Set | ||
Kit Contents T9 to T40 | ||
Number of Pieces 56 | ||
Storage Type Case | ||
Non Compliant
- COO (Country of Origin):
- CN
The HAZET tool set is designed for a broad range of applications, making it an Ideal choice for hobby enthusiasts and professionals alike. With a Compact height of just 105 mm, this product ensures that tools are kept securely in place, thanks to its innovative clamping effect for inserts. The clear arrangement allows for easy identification, while the concealed compartment provides storage for small parts. Crafted in Germany, this tool set embodies reliability and craftsmanship, ensuring that users can efficiently tackle various tasks in hobby, household, and gardening settings.
Compact design promotes easy storage and transportation
The clear tool arrangement enhances efficiency during use
Inserts feature a clamping effect to prevent tools from falling out
Includes a concealed compartment for the storage of small parts
Manufactured in Germany, assuring high-quality engineering
Ideal for universal applications, making it suitable for diverse tasks
Lightweight at 6.01 kg, ensuring easy handling without sacrificing durability
Offers 56 tools, providing a comprehensive solution for most jobs
Related links
- HAZET 56 Piece Tool Kit Tool Set with Box
- HAZET 100 Piece Tool Kit Tool Set with Case
- HAZET 36 Piece Tool Kit Tool Set with Case
- HAZET 6 Piece Tool Kit Tool Set with Case
- Teng Tools 80 Piece Tool Kit Tool Set with Case
- Teng Tools 6 Piece Tool Kit Tool Set with Case
- HAZET 4 Piece Tool Kit Plier Set with Case
- HAZET 194 Piece Tool Kit Socket Set with Case
