RS PRO Plastic Tool Case 126 mm 450 mm 322mm
- RS Stock No.:
- 652-738
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€24.73
(exc. VAT)
€30.42
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.73 |
*price indicative
- RS Stock No.:
- 652-738
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Plastic | |
| Product Type | Tool Case | |
| Sub Type | Tool Case | |
| Length | 450mm | |
| Width | 322mm | |
| Height | 126mm | |
| Wheeled | No | |
| Lock Type | Latch | |
| Colour | Black | |
| Weight | 1.4kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Plastic | ||
Product Type Tool Case | ||
Sub Type Tool Case | ||
Length 450mm | ||
Width 322mm | ||
Height 126mm | ||
Wheeled No | ||
Lock Type Latch | ||
Colour Black | ||
Weight 1.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO Latch Tool Case, Black Polyamide
This RS PRO tool case is designed to provide secure and organised storage for your tools. Made from Durable polyamide and polypropylene, it offers robust protection against environmental factors. Ideal for professionals who need to transport tools safely and efficiently, this case ensures your equipment is kept in optimal condition.
Features and Benefits
Latch Lock: Provides secure closure to keep tools safe.
Polyamide and Polypropylene Construction: Offers durability and resistance to wear and tear.
Compact Dimensions: With a height of 126 mm, length of 450 mm, and width of 322 mm, it is easy to store and transport.
Lightweight Design: Weighing only 1.4 kg, it is easy to carry without adding unnecessary weight.
Non-Wheeled: Ideal for manual handling and easy placement in vehicles or on shelves.
Polyamide and Polypropylene Construction: Offers durability and resistance to wear and tear.
Compact Dimensions: With a height of 126 mm, length of 450 mm, and width of 322 mm, it is easy to store and transport.
Lightweight Design: Weighing only 1.4 kg, it is easy to carry without adding unnecessary weight.
Non-Wheeled: Ideal for manual handling and easy placement in vehicles or on shelves.
Applications
Industrial maintenance
Field service operations
Workshop tool storage
Field service operations
Workshop tool storage
Additional Information
Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plastic Tool Case 20 mm 450 mm 340mm
- RS PRO Plastic Tool Box 240 mm 450 mm 331mm
- RS PRO Plastic Tool Box 240 mm 450 mm 260mm
- RS PRO Plastic Tool Case 40 mm 350 mm 270mm
- RS PRO Plastic Tool Case 140 mm 476 mm 352mm
- RS PRO Plastic Tool Case 118 mm 412 mm 311mm
- RS PRO Plastic Tool Case 10 mm 475 mm 335mm
- RS PRO Plastic Tool Case Wheeled 690 mm 308 mm 390mm
