RS PRO Plastic Tool Box 240 mm 450 mm 260mm

Subtotal (1 unit)*

€27.60

(exc. VAT)

€33.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.60

*price indicative

RS Stock No.:
652-739
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tool Box

Material

Plastic

Sub Type

Tool Box

Length

450mm

Width

260mm

Height

240mm

Lock Type

Latch

Wheeled

No

Colour

Black

Weight

2.1kg

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO Deep Tray Tool Box, Black Polyamide


This RS PRO tool box is designed for professionals who need a reliable and Durable storage solution for their tools. Made from robust polyamide and polypropylene materials, it offers excellent protection and organisation for your equipment. Its deep tray design is Ideal for storing larger tools, while the Compact dimensions make it easy to transport.

Features and Benefits


Deep Tray: Provides ample storage space for larger tools and equipment.
Durable Construction: Made from polyamide and polypropylene for enhanced durability and longevity.
Latch Lock Type: Ensures secure closure and easy access to tools.
Compact Size: 450 mm length and 260 mm width for easy handling and storage.
Lightweight: Weighs only 2.1 kg, making it easy to carry.

Applications


Construction
Automotive repair
Electrical maintenance
Plumbing
General DIY projects

Additional Information


Colour: Black
Non-wheeled design for stable placement
Height: 240 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy