IRIMO Aluminium Tool Case 115 mm 460 mm 365mm

Subtotal (1 unit)*

€317.23

(exc. VAT)

€390.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€317.23

*price indicative

RS Stock No.:
711-630
Mfr. Part No.:
9024-1TS1
Manufacturer:
IRIMO
Find similar products by selecting one or more attributes.
Select all

Brand

IRIMO

Product Type

Tool Case

Material

Aluminium

Number of Compartments

1

Sub Type

Tool Case

Length

460mm

Width

365mm

Height

115mm

Lock Type

Latch

Wheeled

No

Tray Type

Portable Tote Tray

Colour

Black

Weight

8.8kg

Number of Trays

1

RoHS Status: Exempt

COO (Country of Origin):
CN
The IRIMO Aluminium Tool Case designed for professional and home use, providing an extensive range of tools in a secure and portable format. This tool case features 97 meticulously selected pieces, ensuring that whether you're tackling a DIY project or working on a professional job, you'll have the right tool at your fingertips. With robust construction, metal latches for security, and an ergonomic handle for easy transportation, this tool case is both practical and durable. The diverse selection includes hex sockets, combination wrenches, screwdrivers, pliers, and more, making it an essential addition to any toolkit. Its Compact dimensions enhance portability while allowing for efficient organisation.

Comprises 97 high-quality tools suitable for a variety of tasks

Constructed from Durable materials for long-lasting performance

Features metal latches that ensure a secure closure

Ergonomic handle allows for effortless transportation

Includes hex sockets ranging from 4 mm to 22 mm for precise fit

Combination wrenches are included in sizes from 8 mm to 19 mm

Comprehensive screwdriver set with slotted and Phillips options

A full range of pliers caters to different requirements

Compact size facilitates easy storage and transport

Comes with an attractive design, perfect for professionals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy