SAM ABS Foam Module, W 365mm, L 460 mm, H 55 mm
- RS Stock No.:
- 666-738
- Mfr. Part No.:
- LPJ-10MM
- Manufacturer:
- SAM
Subtotal (1 unit)*
€225.49
(exc. VAT)
€277.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.49 |
*price indicative
- RS Stock No.:
- 666-738
- Mfr. Part No.:
- LPJ-10MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Foam Module | |
| Material | ABS | |
| Weight | 2.29kg | |
| Width | 365mm | |
| Length | 460mm | |
| Height | 55mm | |
| Shape | Flat | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Foam Module | ||
Material ABS | ||
Weight 2.29kg | ||
Width 365mm | ||
Length 460mm | ||
Height 55mm | ||
Shape Flat | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 2/3 foam module with push-fit files and rasps is a thoughtfully designed tool organiser aimed at professionals and DIY enthusiasts alike. This Durable foam module neatly houses ten essential tools, including various rasps and files, ensuring that every tool is easily accessible and properly stored. Crafted from a tailored foam tray, it provides optimal protection for your tools, allowing for efficient handling during metalworking tasks. The modules Compact design makes it Ideal for workspace organisation, while its lightweight construction ensures portability. Elevate your tool storage with this exceptional offering that combines functionality and practicality.
Compact foam tray holds 10 essential tools securely
Includes half round rasps fitted square and triangular files for versatility
Streamlined design ensures quick access to tools during projects
Lightweight at 2.290 kg making it easy to transport
Constructed to protect tools from damage and wear
Designed for convenience in metalworking applications
Support for efficient workspace organisation
Includes empty foam module option for custom tool arrangements
