Geberit Case 174 mm 524 mm 383mm
- RS Stock No.:
- 905-142
- Mfr. Part No.:
- 691.137.00.1
- Manufacturer:
- Geberit
Subtotal (1 unit)*
€170.38
(exc. VAT)
€209.57
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.38 |
*price indicative
- RS Stock No.:
- 905-142
- Mfr. Part No.:
- 691.137.00.1
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Case | |
| Sub Type | Tool Box | |
| Length | 524mm | |
| Width | 383mm | |
| Height | 174mm | |
| Wheeled | No | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Case | ||
Sub Type Tool Box | ||
Length 524mm | ||
Width 383mm | ||
Height 174mm | ||
Wheeled No | ||
Colour Blue | ||
RoHS Status: Exempt
The Geberit case for pressing jaws designed for efficient storage and transportation of pressing tools, ensuring all essential accessories remain organised and easily accessible for professionals.
Features compatibility with six Geberit pressing jaws for maximum versatility
Includes a cleaning and lubricating agent for optimal maintenance of tools
Comprises a protective carrying belt for enhanced portability and convenience
Designed with practical dimensions, facilitating easy storage and use
Related links
- Gates Drive Belt 524 mm Length
- OPTIBELT Wedge Belt 524 mm Length
- Gates Drive Belt 524 mm Length
- Digilent Soft Case for Use with Analogue Discovery 3 length 145 mm
- SKF Thermoplastic Elastomer Seal 167.5 mm OD, 16 mm
- Peli 1550 Plastic Waterproof Transit Case, 524 mm 428 mm 206 mm
- Explorer Cases 5325 Plastic Waterproof Watertight Transit Case, 524 mm 428 mm 206 mm
- Peli 1450 Plastic Waterproof Transit Case, 406 mm 330 mm 174 mm
