Explorer Cases 5325 Plastic Waterproof Watertight Transit Case, 524 mm 428 mm 206 mm
- RS Stock No.:
- 768-9742
- Mfr. Part No.:
- 5325.B
- Manufacturer:
- Explorer Cases
Subtotal (1 unit)*
€388.81
(exc. VAT)
€478.24
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €388.81 |
*price indicative
- RS Stock No.:
- 768-9742
- Mfr. Part No.:
- 5325.B
- Manufacturer:
- Explorer Cases
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Explorer Cases | |
| Product Type | Transit Case | |
| Material | Polypropylene | |
| Material Type | Plastic | |
| Internal Height | 193mm | |
| Series | 5325 | |
| Internal Width | 468mm | |
| Internal Depth | 365mm | |
| Waterproof | Yes | |
| External Height | 206mm | |
| External Depth | 428mm | |
| External Width | 524mm | |
| Foam | Yes | |
| Watertight | Yes | |
| Case Weight | 8.3kg | |
| Wheeled | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Dividers | No | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Explorer Cases | ||
Product Type Transit Case | ||
Material Polypropylene | ||
Material Type Plastic | ||
Internal Height 193mm | ||
Series 5325 | ||
Internal Width 468mm | ||
Internal Depth 365mm | ||
Waterproof Yes | ||
External Height 206mm | ||
External Depth 428mm | ||
External Width 524mm | ||
Foam Yes | ||
Watertight Yes | ||
Case Weight 8.3kg | ||
Wheeled No | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Dividers No | ||
Lockable Yes | ||
IP Rating IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
GT Line Explorer Equipment Case
The GT Line water and shockproof black explorer equipment case is used for safe storage of electronic equipment. It provides a highly reliable and excellent quality of protection. The case has inner dimensions of 405mm high, 538mm wide and 250mm deep. The case is made from copolymer polypropylene compound material. This case has foam on the inner side to protect equipment from jerks. It is suitable for various military applications.
Features and Benefits
Extremely resistant to corrosion, chemicals, water, impact, harsh temperatures and dust
Jam-free purge valve and latches
Recommended for professional applications
Italian design and proven functionality
First to achieve the new military standard qualifications
Foam fitted in lid for extra protection
Stainless steel reinforced padlockable points
Capacity is 53L
Lid can be set to slide-off
Operating temperature ranging between -33°C and 90°C
Certifications
2002/95/EC conformity with the directive 2002/95/EC
DEF STAN 81-41 (level J)
IP67 rated
STANAG 4280 (edition 2)
Related links
- Peli 1550 Plastic Waterproof Transit Case, 524 mm 428 mm 206 mm
- RS PRO Plastic Waterproof Watertight Transit Case, 206 mm 167 mm 90 mm
- Nanuk 940 Polypropylene Waterproof Watertight Transit Case, 557 mm 216 mm 428 mm
- Explorer Cases 5122 Polymer Waterproof Watertight Transit Case Wheeled, 347 mm 247 mm 546 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case, 246 mm 112 mm 215 mm
- Explorer Cases 7726 Polymer Waterproof Watertight Transit Case Wheeled, 641 mm 304 mm 836 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case, 326 mm 269 mm 75 mm
- Explorer Cases Plastic Waterproof Watertight Transit Case, 670 mm 262 mm 510 mm
