GT Line 2 Drawer Aluminium Tool Case Wheeled 332 mm 453 mm 197mm
- RS Stock No.:
- 123-1795
- Mfr. Part No.:
- REVO21 WH PTS
- Manufacturer:
- GT Line
Subtotal (1 unit)*
€280.15
(exc. VAT)
€344.58
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €280.15 |
*price indicative
- RS Stock No.:
- 123-1795
- Mfr. Part No.:
- REVO21 WH PTS
- Manufacturer:
- GT Line
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GT Line | |
| Product Type | Tool Case | |
| Material | Aluminium | |
| Number of Compartments | 2 | |
| Sub Type | Tool Case | |
| Length | 453mm | |
| Width | 197mm | |
| Height | 332mm | |
| Lock Type | Key | |
| Wheeled | Yes | |
| Number of Drawers | 2 | |
| Tray Type | 2 Pallets with FLEXI POUCHES | |
| Colour | Black | |
| Number of Trays | 2 | |
| Weight | 4.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GT Line | ||
Product Type Tool Case | ||
Material Aluminium | ||
Number of Compartments 2 | ||
Sub Type Tool Case | ||
Length 453mm | ||
Width 197mm | ||
Height 332mm | ||
Lock Type Key | ||
Wheeled Yes | ||
Number of Drawers 2 | ||
Tray Type 2 Pallets with FLEXI POUCHES | ||
Colour Black | ||
Number of Trays 2 | ||
Weight 4.5kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
GT Line Tool Case
The GT Line REVO WHEELS PTS is a robust, lightweight tool case made with a strong aluminium trim in vacuum formed ABS. This is a comprehensive case designed with trolley and wheels. A system of special dividers is directly fitted into the ribbed bottom tray, forming a more spacious body. Without the addition of a separate internal bottom tray, the case is lighter, sturdy and compact.
Whats inside?
2 x trays with elastic tool holders
The bottom half of the case features removable dividers for storing either hand tools or smaller components.
What is it made from?
The REVO WHEELS PTS is made from a vacuum-formed ABS and features an aluminium trim around the edge. ABS is a hard material which is also tough.
Note:
The case supplied without tools.
Features and Benefits
Length of 453mm, width of 197mm and has a depth of 332mm
2 pallets with pouches
Bottom tray with removable dividers
2 side locks with key
Soft grip handle
Broader space between wheels for better stability
Applications
Industrial
Automotive
Technicians
Related links
- GT Line 2 Drawer Aluminium Tool Case Wheeled 332 mm 453 mm 197mm
- GT Line 2 Drawer Aluminium Tool Case 332 mm 453 mm 190mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 352 mm 465 mm 255mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 185 mm 453 mm 345mm
- GT Line Polyethylene Tool Case Wheeled 185 mm 453 mm 345mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 390 mm 470 mm 320mm
- GT Line 2 Drawer Aluminium Tool Case 180 mm 462 mm 345mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 255 mm 465 mm 352mm
