GT Line Polyethylene Tool Case Wheeled 185 mm 453 mm 345mm
- RS Stock No.:
- 254-4051
- Mfr. Part No.:
- NM WHEELS PTS
- Manufacturer:
- GT Line
Subtotal (1 unit)*
€483.46
(exc. VAT)
€594.66
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €483.46 |
*price indicative
- RS Stock No.:
- 254-4051
- Mfr. Part No.:
- NM WHEELS PTS
- Manufacturer:
- GT Line
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GT Line | |
| Material | Polyethylene | |
| Product Type | Tool Case | |
| Number of Compartments | 5 | |
| Sub Type | Wheeled | |
| Length | 453mm | |
| Width | 345mm | |
| Height | 185mm | |
| Wheeled | Yes | |
| Tray Type | Fixed | |
| Colour | Black | |
| Number of Trays | 3 | |
| Weight | 8kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand GT Line | ||
Material Polyethylene | ||
Product Type Tool Case | ||
Number of Compartments 5 | ||
Sub Type Wheeled | ||
Length 453mm | ||
Width 345mm | ||
Height 185mm | ||
Wheeled Yes | ||
Tray Type Fixed | ||
Colour Black | ||
Number of Trays 3 | ||
Weight 8kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The GT Line NM wheels is double wall polyethylene tool trolley. Tool trolley made entirely of HDPE polyethylene, a real shield against accidental shocks. High capacity case ideal for air travelling engineers that carry both tools, spare parts and components. The TSA Locks allow the case to be checked at the airport by security officers, without destroying the locks.
HDPE roto moulded case with built-in rubber feet
2 Metal lid safety support stays
2 TSA accepted locks
Single steel hinge, riveted in several points to assure high resistance
Large base area for tools, power tools, accessories and spare parts
Stack ability
Document wallet
2 Small component boxes
Inner Dimensions: 453 x 345 x 185 mm;Outer Dimensions: 510 x 410 x 220 mm
Related links
- GT Line Polyethylene Tool Case Wheeled 185 mm 453 mm 345mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 185 mm 453 mm 345mm
- GT Line 2 Drawer Aluminium Tool Case Wheeled 332 mm 453 mm 197mm
- GT Line Polyethylene Tool Case 340 mm 470 mm 390mm
- GT Line Polyethylene Tool Case Wheeled 340 mm 470 mm 390mm
- GT Line 2 Drawer Aluminium Tool Case 332 mm 453 mm 190mm
- GT Line Resin Tool Case Wheeled 205 mm 520 mm 285mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 390 mm 470 mm 320mm
