Milwaukee Polyester Tool Box 330 mm 411 mm 254mm
- RS Stock No.:
- 255-2699
- Mfr. Part No.:
- 4932471723
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€100.40
(exc. VAT)
€123.49
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.40 |
*price indicative
- RS Stock No.:
- 255-2699
- Mfr. Part No.:
- 4932471723
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Tool Box | |
| Material | Polyester | |
| Sub Type | Carry | |
| Length | 411mm | |
| Width | 254mm | |
| Height | 330mm | |
| Wheeled | No | |
| Colour | Black | |
| Weight | 2.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Tool Box | ||
Material Polyester | ||
Sub Type Carry | ||
Length 411mm | ||
Width 254mm | ||
Height 330mm | ||
Wheeled No | ||
Colour Black | ||
Weight 2.5kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee Tool Box, 330mm Height, 249mm Width - 4932471723
This tool box is designed to provide robust and practical storage solutions. With dimensions of 411mm in length, 249mm in width, and 330mm in height, this compact tool box facilitates easy transport and secure organisation of tools. Constructed from durable polyester, it withstands the rigours of various job sites while offering substantial storage capacity.
Features & Benefits
• Quick-Adjust Dividers allow versatile organisation of tools
• IP65 rated weather seal protects contents from moisture and debris
• Lightweight construction (2.5kg) enhances portability and ease of use
• Part of the complete PackOut modular storage range for flexible configurations
Applications
• Ideal for storing power tools like circular saws and drills
• Used to organise fittings, connectors, and accessories efficiently
• Suitable for professionals in construction and electrical industries
• A reliable storage solution for mechanical equipment and tools
How does the design of this storage unit enhance its durability on site?
The tool box is constructed with impact-resistant polymers, significantly enhancing its ability to endure harsh job site conditions. Its robust design prevents wear and tear, ensuring longevity even under challenging circumstances.
What weight can be safely stored inside this compact box?
It has a weight capacity of 34kg, allowing you to securely store various tools and equipment without compromising the integrity of the box.
Are there provisions for organising smaller items within this tool box?
Yes, the Quick-Adjust Dividers enable users to customise the internal layout, making it easier to store and access smaller items and accessories while maintaining order.
Related links
- Milwaukee Polyester Tool Box Wheeled 360 mm 560 mm 410mm
- Milwaukee 2 Drawer Polyester Tool Box 360 mm 560 mm 410mm
- Peli IM2200 Resin Waterproof Watertight Transit Case, 323 mm 168 mm 411 mm
- Rittal DK Series 3 U-Rack Server Cabinet 419 mm, 411 mm 132.5 mm
- Milwaukee 3 Drawer Polyester Tool Box 360 mm 560 mm 410mm
- HellermannTyton Cable Boot 1100 Black 16.5 mm
- HellermannTyton Right Angle 1100 Black 43 mm
- HellermannTyton Cable Boot 1100 Black 30 mm
