Milwaukee 3 Drawer Polyester Tool Box 360 mm 560 mm 410mm
- RS Stock No.:
- 255-2703
- Mfr. Part No.:
- 4932472130
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€291.43
(exc. VAT)
€358.46
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.43 |
*price indicative
- RS Stock No.:
- 255-2703
- Mfr. Part No.:
- 4932472130
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Material | Polyester | |
| Product Type | Tool Box | |
| Length | 560mm | |
| Width | 410mm | |
| Height | 360mm | |
| Wheeled | No | |
| Lock Type | Latch | |
| Number of Drawers | 3 | |
| Tray Type | Movable | |
| Colour | Black | |
| Number of Trays | 3 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Material Polyester | ||
Product Type Tool Box | ||
Length 560mm | ||
Width 410mm | ||
Height 360mm | ||
Wheeled No | ||
Lock Type Latch | ||
Number of Drawers 3 | ||
Tray Type Movable | ||
Colour Black | ||
Number of Trays 3 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IL
Milwaukee Tool Box, 414mm Length, 363mm Height - 4932472130
This tool box is an integral part of the Packout modular storage system, designed for efficient organisation of your tools. With dimensions of 363 x 564 x 414 mm, this polyester tool storage solution combines durability with functionality, accommodating up to 22kg of tools across its three drawers.
Features & Benefits
• Steel ball bearing slides enable smooth drawer operation
• Tool box with drawers allows for customisable layouts
• Metal reinforced corners enhance overall robustness
• Suitable for heavy-duty tool organisation and transportation
Applications
• Used for organising tools in construction and mechanical environments
• Ideal for tradespeople needing portable tool storage solutions
• Suitable for managing electrical and electronic tool sets
• Designed for use in workshops and during installations
How much weight can each drawer hold?
Each drawer is designed to support up to 11kg, ensuring ample capacity for various tools and equipment.
What materials are used for the construction of the tool box?
The tool box is constructed from impact-resistant polymers, providing durability against rough job site conditions while maintaining a lightweight design.
Can the drawers be locked for security?
Yes, the tool box features a locking security bar that allows users to secure the drawers with a padlock, safeguarding your tools during transport.
Related links
- Milwaukee 2 Drawer Polyester Tool Box 360 mm 560 mm 410mm
- Milwaukee Polyester Tool Box Wheeled 360 mm 560 mm 410mm
- Milwaukee 3 Drawer Polymer Tool Box 940 mm 560 mm 410mm
- Milwaukee 0 Drawer Polymer Tool Box Wheeled 480 mm 560 mm 410mm
- Milwaukee 0 Drawer Metal Tool Box Wheeled 290 mm 560 mm 410mm
- Milwaukee 0 Drawer Polymer Tool Box Wheeled 170 mm 560 mm 410mm
- Stanley Metal Tool Box 360 mm x 660mm x 360 mm
- Milwaukee 3 Drawer Tool Box, Polymer
