SAM 1200 Denier Fabric Tool Bag 290 mm 500 mm 270mm
- RS Stock No.:
- 266-6917
- Mfr. Part No.:
- BAG-1N
- Manufacturer:
- SAM
Subtotal (1 unit)*
€127.57
(exc. VAT)
€156.91
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.57 |
*price indicative
- RS Stock No.:
- 266-6917
- Mfr. Part No.:
- BAG-1N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | 1200 Denier Fabric | |
| Product Type | Tool Bag | |
| Number of Compartments | 5 | |
| Length | 500mm | |
| Width | 270mm | |
| Height | 290mm | |
| Lock Type | Zipper | |
| Wheeled | No | |
| Colour | Black, Red | |
| Weight | 4.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material 1200 Denier Fabric | ||
Product Type Tool Bag | ||
Number of Compartments 5 | ||
Length 500mm | ||
Width 270mm | ||
Height 290mm | ||
Lock Type Zipper | ||
Wheeled No | ||
Colour Black, Red | ||
Weight 4.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vallorbe textile tool case is MADE up of extremely strong 1200 deniers reflective fabric for greater visibility. It has pouches, mini pouches, elastic strips and compartments fitted on inside and outside of the bag. It is comfortable to use due to the non slip soft handle and adjustable and removable padded shoulder strap. Due to rubber zip fasteners enabling opening and closing even when wearing gloves. It has removable protection cover for quicker access to the contents.
Robust exterior resistant to liquid splashing
Removable internal tool holder
Elastic loops for screwdrivers and various tools
Related links
- SAM 1200 Denier Backpack with Shoulder Strap 250 mm x 230mm x 500 mm
- SAM 1 Drawer 1200 Denier Fabric Tool Box Wheeled 440 mm 550 mm 520mm
- Bahco 600 Denier Fabric Tool Bag 403 mm x 305mm x 80 mm
- Bahco 600 Denier Fabric Tool Bag 273 mm x 168mm x 50 mm
- Veto Pro Pac 600 Denier Fabric Tool Bag 0.5 in x 12in x 9 in
- Veto Pro Pac 600 Denier Fabric Tool Bag 0.5 in x 10.75in x 7 in
- RS PRO 600 Denier Fabric Tool Bag with Shoulder Strap 400 mm x 230mm x 270 mm
- Veto Pro Pac 1800 Denier Fabric Tool Bag with Shoulder Strap 16.5 in x 9.5in x 20.25 in
