Knipex Plastic Tool Case 151 mm 442 mm 357mm
- RS Stock No.:
- 267-8500
- Distrelec Article No.:
- 300-90-851
- Mfr. Part No.:
- 00 21 19 LB
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€214.04
(exc. VAT)
€263.27
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.04 |
*price indicative
- RS Stock No.:
- 267-8500
- Distrelec Article No.:
- 300-90-851
- Mfr. Part No.:
- 00 21 19 LB
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Material | Plastic | |
| Product Type | Tool Case | |
| Length | 442mm | |
| Width | 357mm | |
| Height | 151mm | |
| Wheeled | No | |
| Lock Type | Interlock | |
| Tray Type | General Purpose | |
| Colour | Red | |
| Weight | 2.97kg | |
| Standards/Approvals | RoHS not applicable, does not contain SVHC, REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Material Plastic | ||
Product Type Tool Case | ||
Length 442mm | ||
Width 357mm | ||
Height 151mm | ||
Wheeled No | ||
Lock Type Interlock | ||
Tray Type General Purpose | ||
Colour Red | ||
Weight 2.97kg | ||
Standards/Approvals RoHS not applicable, does not contain SVHC, REACH | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 00 21 19 LB L-BOXX® empty 357 mm
00 21 19 LB KNIPEX L-BOXX® With a total of 48 inserting options. Max. payload: 25 kg. Splash-proof. Several boxes can be securely joined together. Flexible inner partitions. Handle can be lowered into a hollow in the LID to save space. Ergonomically shaped handles with additional moulded recess on the side for flexible, convenient handling. With two-piece tool board MADE from dirt-repellent PP twin-wall sheets. Tool boards are connected to each other using hook-and-loop. Cover part with ten pockets and ten elastic straps. Top of base part with seven pockets and tab for hanging up the tool board
can also be used to lift and set up the L-BOXX®. Bottom of base part with 7 pockets and 7 elastic straps. Strong box MADE of impact- and shock-proof ABS plastic. Dimensions, exterior (W x H x D): 442 x 151 x 357 mm
dimensions, interior (W x H x D): 375 x 107 x 311 mm. L-BOXX® is a registered trademark of Sortimo International GmbH. - Dimension exterior (interior) width mm: 442mm 375mm- Dimension exterior (interior) height mm: 151mm 107mm- Dimension exterior (interior) depth mm: 357mm
Features and Benefits
With A Total Of 48 Inserting Options
Max. Payload: 25 Kg
Max. Payload: 25 Kg
Technical attributes
Splash-Proof
Several Boxes Can Be Securely Joined Together
Flexible Inner Partitions
Handle Can Be Lowered Into A Hollow In The Lid To Save Space
Ergonomically Shaped Handles With Additional Moulded Recess On The Side For Flexible, Convenient Handling
Several Boxes Can Be Securely Joined Together
Flexible Inner Partitions
Handle Can Be Lowered Into A Hollow In The Lid To Save Space
Ergonomically Shaped Handles With Additional Moulded Recess On The Side For Flexible, Convenient Handling
Related links
- Knipex Plastic Tool Case 151 mm 445 mm 358mm
- Knipex 63 Piece Electrician Tool Kit Tool Case with Case VDE/1000V Approved
- Knipex Plastic Tool Case 263 mm 609 mm 428mm
- Knipex Plastic Tool Case 215 mm 510 mm 419mm
- SAM 1 Drawer Polyvinyl Chloride Tool Box 117 mm 442 mm 357mm
- Knipex Polyester Tool Rack
- Knipex Plastic Tool Box 56 mm 340 mm 275mm
- Knipex Plastic Tool Case 80 mm 280 mm 345mm
