Knipex Tool Case 80 mm 345mm
- RS Stock No.:
- 669-9249
- Distrelec Article No.:
- 180-40-830
- Mfr. Part No.:
- 97 91 01
- Manufacturer:
- Knipex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 669-9249
- Distrelec Article No.:
- 180-40-830
- Mfr. Part No.:
- 97 91 01
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tool Case | |
| Width | 345mm | |
| Height | 80mm | |
| Colour | Black | |
| Weight | 1.96kg | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tool Case | ||
Width 345mm | ||
Height 80mm | ||
Colour Black | ||
Weight 1.96kg | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 97 91 01 Tool Case for Photovoltaics 1 x 12 12 11, 1 x 95 16 165, 1 x 97 43 200 A 280 mm
97 91 01 Tool Case for Photovoltaics equipped with tools for photovoltaics. Precision Insulation Stripper 12 12 11 (1.5 / 2.5 / 4.0 / 6.0 mm²) with adapted blades for smaller stripping capacities. Cable shears 95 16 165 for copper cables up to Ø 15 mm. With Crimp System Pliers 97 43 200 A for interchangeable crimping dies, crimping pressure is precisely set at the factory (calibrated). Without crimping dies – please order separately (see ref. 97 49.) for individual assortment. Assembly tool (Allen key) for changing the crimping dies. Impact-resistant plastic case. Foam insert with recesses for tools, 2 crimping dies (not included) and 2 locators (not included). External dimensions: 345 x 80 x 280 mm (W x H x D). Content: 1 x 12 12 11 KNIPEX Precision Insulation Stripper with adapted blades 1.5/2.5/4/6mm² (1,5 – 6,0 mm²), 1 x 95 16 165 Knipex Cable Shears (Ø 15 mm / 50 mm²), 1 x 97 43 200 A KNIPEX Crimp System Pliers for exchangeable crimping dies,
Features and Benefits
Equipped With Tools For Photovoltaics
Precision Insulation Stripper 12 12 11 (1.5 / 2.5 / 4.0 / 6.0 Mm²) With Adapted Blades For Smaller Stripping Capacities
Cable Shears 95 16 165 For Copper Cables Up To Ø 15 Mm
Precision Insulation Stripper 12 12 11 (1.5 / 2.5 / 4.0 / 6.0 Mm²) With Adapted Blades For Smaller Stripping Capacities
Cable Shears 95 16 165 For Copper Cables Up To Ø 15 Mm
Technical attributes
With Crimp System Pliers 97 43 200 A For Interchangeable Crimping Dies, Crimping Pressure Is Precisely Set At The Factory (Calibrated)
Without Crimping Dies – Please Order Separately (See Ref. 97 49...) For Individual Assortment
Assembly Tool (Allen Key) For Changing The Crimping Dies
Impact-Resistant Plastic Case
Foam Insert With Recesses For Tools, 2 Crimping Dies (Not Included) And 2 Locators (Not Included)
Without Crimping Dies – Please Order Separately (See Ref. 97 49...) For Individual Assortment
Assembly Tool (Allen Key) For Changing The Crimping Dies
Impact-Resistant Plastic Case
Foam Insert With Recesses For Tools, 2 Crimping Dies (Not Included) And 2 Locators (Not Included)
Related links
- Knipex Plastic Tool Case 80 mm 280 mm 345mm
- Knipex 120mm Stainless Steel Smooth Tweezer
- Knipex Crimp Tool Case Crimp Terminal Kit
- Knipex Tool Box 280 mm 345 mm 80mm
- Knipex Tool Kit with Tool Case
- Gedore Slogging Spanner 80 mm, 345mm Overall
- Knipex Plastic Tool Case 263 mm 609 mm 428mm
- Knipex 2 Drawer Plastic Tool Case Wheeled 270 mm 510 mm 410mm
