Bernstein Plastic Tool Case Wheeled 210 mm 470 mm 360mm
- RS Stock No.:
- 327-1766
- Distrelec Article No.:
- 180-20-943
- Mfr. Part No.:
- 7015
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€513.67
(exc. VAT)
€631.81
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €513.67 |
*price indicative
- RS Stock No.:
- 327-1766
- Distrelec Article No.:
- 180-20-943
- Mfr. Part No.:
- 7015
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tool Case | |
| Material | Plastic | |
| Sub Type | Tool Case | |
| Length | 470mm | |
| Width | 360mm | |
| Height | 210mm | |
| Wheeled | Yes | |
| Lock Type | Latch, Key | |
| Tray Type | Movable | |
| Colour | Black | |
| Number of Trays | 3 | |
| Weight | 7.4kg | |
| Standards/Approvals | DIN 5265 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tool Case | ||
Material Plastic | ||
Sub Type Tool Case | ||
Length 470mm | ||
Width 360mm | ||
Height 210mm | ||
Wheeled Yes | ||
Lock Type Latch, Key | ||
Tray Type Movable | ||
Colour Black | ||
Number of Trays 3 | ||
Weight 7.4kg | ||
Standards/Approvals DIN 5265 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Service case, Compact Mobil 7000
• Roller case with 950mm telescopic handle in Bordcase format
• Snap-in hinges with case lid lock Dimensions 470 x 360 x 210 mm
• Subdivisible floor tub
• Plastic trays with aluminium frame
• Dust and rainproof
• Acid-, scratch- and slip-resistant
• Document compartment in lid
• Type 7000 - equipped with three removable tool boards, 61 tools in total, weight 9900 g, empty 5800 g
• Type 7015 - Empty case available separately, weight 7400 g, no contents
Related links
- Bernstein 58 Drawer ABS Tool Case Wheeled 210 mm 470 mm 360mm
- Bernstein 90 Drawer ABS Tool Case 210 mm 470 mm 360mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 390 mm 470 mm 320mm
- GT Line 3 Drawer Plastic Tool Case Wheeled 390 mm 470 mm 320mm
- GT Line 2 Drawer Plastic Tool Case Wheeled 347 mm 470 mm 390mm
- GT Line Polyethylene Tool Case Wheeled 340 mm 470 mm 390mm
- RS PRO Steel Tool Case 210 mm 470 mm 200mm
- Facom Plastic Tool Box 55 mm 470 mm
