Bernstein 90 Drawer ABS Tool Case 210 mm 470 mm 360mm
- RS Stock No.:
- 488-793
- Mfr. Part No.:
- 6515
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€452.04
(exc. VAT)
€556.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €452.04 |
*price indicative
- RS Stock No.:
- 488-793
- Mfr. Part No.:
- 6515
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Tool Case | |
| Material | ABS | |
| Number of Compartments | 32 | |
| Length | 470mm | |
| Width | 360mm | |
| Height | 210mm | |
| Wheeled | No | |
| Lock Type | Combination | |
| Number of Drawers | 90 | |
| Tray Type | Dividable Bottom Shell | |
| Colour | Black | |
| Number of Trays | 1 | |
| Weight | 5.8kg | |
| Standards/Approvals | DIN EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Tool Case | ||
Material ABS | ||
Number of Compartments 32 | ||
Length 470mm | ||
Width 360mm | ||
Height 210mm | ||
Wheeled No | ||
Lock Type Combination | ||
Number of Drawers 90 | ||
Tray Type Dividable Bottom Shell | ||
Colour Black | ||
Number of Trays 1 | ||
Weight 5.8kg | ||
Standards/Approvals DIN EN 61340-5-1 | ||
- COO (Country of Origin):
- RO
The Bernstein Tool case PROTECTION XL without tools features stand up tool panels made of sturdy washable and removable ConPearl. Includes hinges with case lid locking locks ergonomic handle multiple profiled aluminum frame and case made of X ABS material.
90 pockets
Divisible floor tray
Document compartment in the case lid
Related links
- Bernstein 58 Drawer ABS Tool Case Wheeled 210 mm 470 mm 360mm
- RS PRO 4 Drawer ABS Tool Case 210 mm 355 mm 480mm
- Bernstein Plastic Tool Case Wheeled 210 mm 470 mm 360mm
- RS PRO Steel Tool Case 210 mm 470 mm 200mm
- Bernstein 58 Drawer ABS Tool Case 190 mm 480 mm 350mm
- RS PRO 4 Drawer ABS Tool Case 185 mm 320 mm 485mm
- RS PRO 2 Drawer ABS Tool Case 185 mm 320 mm 480mm
- RS PRO Steel Tool Case 210 mm 535 mm 200mm
