SAM 6 Drawer Wheeled Tool Chest, ABS
- RS Stock No.:
- 210-811
- Mfr. Part No.:
- CPP-230MS
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-811
- Mfr. Part No.:
- CPP-230MS
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Chest | |
| Material | ABS | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Weight | 95.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Chest | ||
Material ABS | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Weight 95.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
CPP-230MS
The SAM Outillage Tool trolley is meticulously crafted for automotive professionals. This exceptional collection contains 230 essential tools ideal for car maintenance and servicing, ensuring that mechanics have everything they need at their fingertips. Designed with practicality and efficiency in mind, the modular ABS tool system allows for easy organisation and accessibility, making it an indispensable asset in any workshop. The robust construction and thoughtful design guarantee durability, while the wide range of tools caters to various tasks, from simple repairs to complex restorations. Thanks to the included tool trolley, users can effortlessly transport their equipment, enhancing productivity and streamlining daily operations.
Robust tool trolley facilitates convenient transport of equipment
Durable construction supports long lasting use in demanding environments
Variety of tools accommodates both basic and intricate maintenance jobs
Designed for automotive professionals requiring efficiency and reliability
Related links
- SAM 6 Drawer Wheeled Roller Cabinet, ABS
- SAM 6 Drawer ABS Wheeled Tool Trolley
- SAM 6 Drawer Wheeled Tool Trolley, Foam
- SAM 6 Drawer Wheeled Tool Cabinet 435 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet 242 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet 380 Tools Included
- SAM 6 Drawer Wheeled Tool Cabinet 302 Tools Included
- SAM 6 Drawer Wheeled Roller Cabinet, Foam
