SAM 6 Drawer Wheeled Tool Trolley, Foam
- RS Stock No.:
- 266-6957
- Mfr. Part No.:
- CPP-200M4
- Manufacturer:
- SAM
Subtotal (1 unit)*
€1,303.93
(exc. VAT)
€1,603.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,303.93 |
*price indicative
- RS Stock No.:
- 266-6957
- Mfr. Part No.:
- CPP-200M4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Foam | |
| Product Type | Tool Trolley | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 600mm | |
| Width | 834mm | |
| Height | 1m | |
| Colour | Red, Grey | |
| Load Capacity | 30kg | |
| Weight | 86kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Foam | ||
Product Type Tool Trolley | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 600mm | ||
Width 834mm | ||
Height 1m | ||
Colour Red, Grey | ||
Load Capacity 30kg | ||
Weight 86kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe foam module has supplied with tool trolley SERVI 630N. It has automatic system for locking the drawers on closing. It has 200 tools in its roller cabinet.
Galvanized aluminium tray
Supports up to 950 kg in static position
Related links
- SAM 6 Drawer Tool Trolley, Foam
- SAM 6 Drawer ABS Wheeled Tool Trolley
- SAM 6 Drawer Wheeled Tool Trolley
- SAM 6 Drawer Wheeled Tool Trolley, ABS
- SAM 6 Drawer Wheeled Tool Trolley, Stainless Steel
- SAM 6 Drawer Foam Wheeled Tool Trolley
- SAM 6 Drawer Wheeled Roller Cabinet, Foam
- SAM 6 Drawer Wheeled Tool Chest, ABS
