Milwaukee 3 Drawer Tool Box, Polymer
- RS Stock No.:
- 264-102
- Mfr. Part No.:
- 4932493190
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€288.40
(exc. VAT)
€354.73
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €288.40 |
*price indicative
- RS Stock No.:
- 264-102
- Mfr. Part No.:
- 4932493190
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Tool Box | |
| Material | Polymer | |
| Number of Drawers | 3 | |
| Wheeled | No | |
| Length | 414mm | |
| Width | 564mm | |
| Height | 363mm | |
| Load Capacity | 11kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Tool Box | ||
Material Polymer | ||
Number of Drawers 3 | ||
Wheeled No | ||
Length 414mm | ||
Width 564mm | ||
Height 363mm | ||
Load Capacity 11kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Milwaukee Drawer Tool Box easy access to stored items, even with other PACKOUT boxes stacked on top. It has quick-adjust dividers in each drawer to fully customise the layout for better organisation.
Allows to lock the drawers with a padlock for theft protection
Part of the PACKOUT modular storage system
Related links
- Milwaukee 4 Drawer Tool Box, Polymer
- Toughbuilt Industries 3 Drawer Tool Box, Plastic
- SAM 3 Drawer Tool Box, Metal
- Milwaukee 3 Drawer Polymer Tool Box 940 mm 560 mm 410mm
- Teng Tools 6 Drawer Tool Box
- Milwaukee Divider Set for Packout 3 Drawer Tool Box
- CK 0 Drawer Tool Box, ABS
- Bott 3 Drawer Tool Chests & Tool Cabinet, Sheet Steel
