Toughbuilt Industries 3 Drawer Tool Box, Plastic

Image representative of range

Subtotal (1 unit)*

€262.80

(exc. VAT)

€323.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€262.80

*price indicative

RS Stock No.:
763-629
Mfr. Part No.:
TB-B1-D-70-3-BEA
Manufacturer:
Toughbuilt Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Toughbuilt Industries

Product Type

Tool Box

Material

Plastic

Number of Drawers

3

Wheeled

No

Length

560mm

Width

43

Colour

Black

Height

435mm

Sub Type

Tool Box

Load Capacity

22

Weight

14.87kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tough built Industries 3 drawer tool box features an intuitive self-aligning top, allowing StackTech tool boxes and organizers to stack with ease. The auto-locking Interface ensures the boxes SIT securely, lock in place for transport, and unlock effortlessly with a slide of the switch. A ProMinent lock indicator confirms the stack is safe to move. The box includes three self-latching drawers for easy tool access without unstacking, and 22 dividers to help keep tools organized.

Includes an intuitive self-aligning TOP for easy stacking with StackTech boxes

Features an auto-locking Interface for secure transport and easy unlocking

Provides a ProMinent lock indicator to ensure safe movement

Offers three self-latching drawers for easy access to tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy