Milwaukee 7 Drawer Wheeled Storage Cabinet, Steel
- RS Stock No.:
- 697-106
- Mfr. Part No.:
- 4932498185
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€2,937.68
(exc. VAT)
€3,613.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,937.68 |
*price indicative
- RS Stock No.:
- 697-106
- Mfr. Part No.:
- 4932498185
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Storage Cabinet | |
| Material | Steel | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 30in | |
| Colour | Grey, Red | |
| Sub Type | Tool Cabinet | |
| Load Capacity | 90kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Storage Cabinet | ||
Material Steel | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 30in | ||
Colour Grey, Red | ||
Sub Type Tool Cabinet | ||
Load Capacity 90kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Milwaukee Cabinet is designed for comprehensive organisation and efficient access to essential tools for automotive maintenance. This robust cabinet features a sleek steel construction tailored for durability, ensuring it withstands the rigours of daily use. With a total of 206 meticulously arranged tools housed within soft-close drawers, it offers a practical solution for those looking to Streamline their workspace.
7 spacious soft-close drawers designed to enhance usability and access
Constructed from robust steel for longevity and durability
Anti-tilt protection ensures safety by allowing only one drawer to open at a time
125 mm industrial casters provide easy manoeuvrability, featuring two fixed and two swivelling options with brakes
5 drawers equipped with essential automotive maintenance tools, meticulously organised in foam inserts
Available in an attractive range of colours, including Red and Grey, to complement any workspace
Related links
- Milwaukee 7 Drawer Wheeled Drawer
- Teng Tools 12 Drawer Wheeled Storage Unit, Aluminium
- Teng Tools 19 Drawer Wheeled Storage Unit, Steel
- Teng Tools 8 Drawer Wheeled Storage Unit, Steel
- Teng Tools 12 Drawer Wheeled Storage Unit, Steel
- Teng Tools 9 Drawer Wheeled Storage Unit, Steel
- Teng Tools 6 Drawer Wheeled Storage Unit, Steel
- Teng Tools 16 Drawer Wheeled Storage Unit, Steel
