BETA 2 Drawer Wheeled Tool Trolley, Thermoplastic (Worktop)
- RS Stock No.:
- 600-115
- Mfr. Part No.:
- C27S-O
- Manufacturer:
- BETA
Subtotal (1 unit)*
€589.26
(exc. VAT)
€724.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €589.26 |
*price indicative
- RS Stock No.:
- 600-115
- Mfr. Part No.:
- C27S-O
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Trolley | |
| Material | Thermoplastic (Worktop) | |
| Number of Drawers | 2 | |
| Wheeled | Yes | |
| Length | 990mm | |
| Width | 390mm | |
| Colour | Orange | |
| Height | 995mm | |
| Sub Type | Tool Trolley | |
| Weight | 20kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Trolley | ||
Material Thermoplastic (Worktop) | ||
Number of Drawers 2 | ||
Wheeled Yes | ||
Length 990mm | ||
Width 390mm | ||
Colour Orange | ||
Height 995mm | ||
Sub Type Tool Trolley | ||
Weight 20kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
BETA Tool Trolley, 995mm Height, 682mm Length - C27S-O
This tool trolley is a mobile storage solution designed for workshop use in automation, electronics, electrical and mechanical environments. Finished in Orange and constructed from sheet metal, it offers organised storage on a Compact footprint while allowing easy relocation across the work area.
Features and Benefits:
• Two drawers for separated tool organisation and quick access
• Wheeled base for effortless repositioning across the shop floor
• 20kg mass for manageable manoeuvrability during daily tasks
• Height of 995mm optimises working reach at bench level
• Durable sheet metal construction resists workshop wear and tear
• Wheeled base for effortless repositioning across the shop floor
• 20kg mass for manageable manoeuvrability during daily tasks
• Height of 995mm optimises working reach at bench level
• Durable sheet metal construction resists workshop wear and tear
Applications
• Suitable for localised maintenance tasks in automation cells
• Ideal for electronics bench technicians storing hand tools
• Used for electrical fault-finding kits during site visits
• Can be used for mechanical assembly jigs and consumables
• Suitable for mobile inspection and calibration tool storage
• Ideal for electronics bench technicians storing hand tools
• Used for electrical fault-finding kits during site visits
• Can be used for mechanical assembly jigs and consumables
• Suitable for mobile inspection and calibration tool storage
What are the trolleys footprint dimensions for bench placement?
The unit occupies a Planar area of 682x390mm, enabling placement beside benches or machinery with limited clearance.
How does the trolley support repeated movement around a workshop?
Its wheeled design combined with a moderate overall mass allows frequent relocation without specialist lifting equipment.
What material considerations affect durability in industrial settings?
The sheet metal body provides structural stiffness and resistance to abrasion typical of workshop environments.
How does the height influence ergonomic interaction with work surfaces?
At 995mm tall, the TOP alignment suits tasks performed at standing bench height, reducing unnecessary bending.
Related links
- BETA 2 Drawer Wheeled Tool Trolley, Thermoplastic (Worktop)
- BETA 2 Drawer Wheeled Tool Trolley Sheet Metal
- BETA 8 Drawer Wheeled Tool Trolley, ABS
- BETA 7 Drawer Wheeled Tool Trolley, ABS
- BETA 6 Drawer Wheeled Workshop Tool Trolley, ABS
- BETA 7 Drawer Wheeled Tool Chests & Tool Cabinet, Thermoplastic (Worktop)
- BETA 8 Drawer Wheeled Tool Chests & Tool Cabinet, Thermoplastic (Worktop)
- Facom 2 Drawer Wheeled Tool Trolley, Aluminium
