Facom 2 Drawer Wheeled Tool Trolley, Aluminium

Subtotal (1 unit)*

€673.88

(exc. VAT)

€828.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€673.88

*price indicative

RS Stock No.:
268-6809
Mfr. Part No.:
JET.UC3SM4A
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Tool Trolley

Material

Aluminium

Number of Drawers

2

Wheeled

Yes

Length

1.004m

Width

575mm

Colour

Red

Height

1.005m

Load Capacity

500kg

Weight

35.5kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom professional and robust workshop cart without equipment. The worktop can receive a vice and is resistant to impacts and hydrocarbons integrated bi-material handles with soft coating on each side of the cabinet.

Centralized locking system, delivered with 2 keys, one folding

High performance manoeuvrability

Reduced start-up effort

Long lifetime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy