Teng Tools 7 Drawer Wheeled Tool Kit, Steel
- RS Stock No.:
- 809-442
- Mfr. Part No.:
- TKW26R335F
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€5,638.80
(exc. VAT)
€6,935.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,638.80 |
*price indicative
- RS Stock No.:
- 809-442
- Mfr. Part No.:
- TKW26R335F
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Material | Steel | |
| Product Type | Tool Kit | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 460mm | |
| Width | 680mm | |
| Colour | Red | |
| Height | 960mm | |
| Load Capacity | 530kg | |
| Weight | 94.98kg | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Material Steel | ||
Product Type Tool Kit | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 460mm | ||
Width 680mm | ||
Colour Red | ||
Height 960mm | ||
Load Capacity 530kg | ||
Weight 94.98kg | ||
- COO (Country of Origin):
- TW
The Teng Tools tool kit is a comprehensive 335-piece set designed for professional mechanics, featuring a Durable roller cabinet that keeps tools organised and ensures easy access during mechanical work.
Constructed from heavy gauge steel with a powder-coated finish for durability
Contains 335 essential pieces, including various drive sockets and wrenches
Organised in precision-cut high-density foam for easy identification of tools
Seven fully extendable drawers with a load capacity of up to 40 kg each
Equipped with a three-digit combination lock for secure storage
Related links
- Teng Tools 7 Drawer Wheeled Tool Kit, Steel
- Teng Tools 7 Drawer Wheeled Tool Kit, Heavy Gauge Steel
- Teng Tools 12 Drawer Wheeled Tool Kit, Steel
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
- Teng Tools 7 Drawer Wheeled Roller Cabinet, Steel
- Teng Tools 11 Drawer Wheeled Tool Kit, Heavy Gauge Steel
- Teng Tools 9 Drawer Wheeled Tool Kit, Heavy Gauge Steel
- Facom 3 Drawer Wheeled Tool Kit, Satin Chrome
