Teng Tools 12 Drawer Wheeled Tool Kit, Steel
- RS Stock No.:
- 810-307
- Mfr. Part No.:
- TKS26R528F
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€11,173.20
(exc. VAT)
€13,743.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11,173.20 |
*price indicative
- RS Stock No.:
- 810-307
- Mfr. Part No.:
- TKS26R528F
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Material | Steel | |
| Product Type | Tool Kit | |
| Number of Drawers | 12 | |
| Wheeled | Yes | |
| Length | 460mm | |
| Width | 680mm | |
| Colour | Red | |
| Height | 1.43m | |
| Load Capacity | 530kg | |
| Weight | 206.07kg | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Material Steel | ||
Product Type Tool Kit | ||
Number of Drawers 12 | ||
Wheeled Yes | ||
Length 460mm | ||
Width 680mm | ||
Colour Red | ||
Height 1.43m | ||
Load Capacity 530kg | ||
Weight 206.07kg | ||
- COO (Country of Origin):
- TW
The Teng Tools tool kit is a comprehensive 26 inch solution designed for mining and heavy industry. With 528 pieces, it provides an extensive range tailored to meet demanding professional requirements.
Constructed with heavy gauge steel for durability in tough environments
Features 12 drawers with optimal load capacities of 30 kg and 40 kg per drawer
Equipped with high-density EVA foam to secure tools and enable easy identification
Related links
- Teng Tools 7 Drawer Wheeled Tool Kit, Steel
- Teng Tools 12 Drawer Wheeled Storage Unit, Steel
- Teng Tools 12 Drawer Wheeled Storage Unit, Aluminium
- Teng Tools 11 Drawer Wheeled Tool Kit, Heavy Gauge Steel
- Teng Tools 7 Drawer Wheeled Tool Kit, Heavy Gauge Steel
- Teng Tools 9 Drawer Wheeled Tool Kit, Heavy Gauge Steel
- Facom 3 Drawer Wheeled Tool Kit, Satin Chrome
- Teng Tools 7 Drawer Wheeled Tool Trolley, Steel
