Teng Tools 9 Drawer Wheeled Storage Unit, Steel

Subtotal (1 unit)*

€4,018.80

(exc. VAT)

€4,943.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,018.80

*price indicative

RS Stock No.:
810-070
Mfr. Part No.:
TSW53R9
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Storage Unit

Material

Steel

Number of Drawers

9

Wheeled

Yes

Length

460mm

Width

1.35m

Colour

Red

Height

813mm

Sub Type

Roller Cabinet

Load Capacity

1.34t

Weight

152.34kg

COO (Country of Origin):
TW
The Teng Tools mobile tool storage cabinet offers a robust roller cabinet designed for efficient organisation and accessibility. It features nine fully extendable drawers and a sturdy worktop, making it Ideal for professionals in need of structured tool management.

Constructed with a Durable 3-piece heavy gauge steel frame for long-lasting use

Features nine extendable drawers with varying heights for versatile Storage Options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy