Teng Tools 6 Drawer Wheeled Storage Unit, Steel
- RS Stock No.:
- 810-069
- Mfr. Part No.:
- TSW26R6
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€1,480.80
(exc. VAT)
€1,821.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,480.80 |
*price indicative
- RS Stock No.:
- 810-069
- Mfr. Part No.:
- TSW26R6
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Material | Steel | |
| Product Type | Storage Unit | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 460mm | |
| Width | 680mm | |
| Height | 813mm | |
| Colour | Red | |
| Sub Type | Roller Cabinet | |
| Load Capacity | 530kg | |
| Weight | 59.4kg | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Material Steel | ||
Product Type Storage Unit | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 460mm | ||
Width 680mm | ||
Height 813mm | ||
Colour Red | ||
Sub Type Roller Cabinet | ||
Load Capacity 530kg | ||
Weight 59.4kg | ||
- COO (Country of Origin):
- TW
The Teng Tools roller cabinet is a professional-grade mobile tool storage solution designed for efficient organisation and ease of use. With six fully extendable drawers, it provides ample space for versatile tool storage.
Six drawers with a capacity of 40 kg each enable storage of various tools and equipment
Features smooth-running ball bearing slides for reliable drawer operation
The 5 mm EVA TOP mat offers a Durable work surface
Equipped with a 3-digit combination lock for enhanced security
Related links
- Teng Tools 6 Drawer Wheeled Storage Unit, Steel
- Teng Tools 9 Drawer Wheeled Storage Unit, Steel
- Teng Tools 19 Drawer Wheeled Storage Unit, Steel
- Teng Tools 12 Drawer Wheeled Storage Unit, Steel
- Teng Tools 8 Drawer Wheeled Storage Unit, Steel
- Teng Tools 16 Drawer Wheeled Storage Unit, Steel
- Teng Tools 12 Drawer Wheeled Storage Unit, Aluminium
- Teng Tools 5 Drawer Storage Unit, Steel
