Wera 7 Drawer Wheeled Roller Cabinet, Stainless Steel
- RS Stock No.:
- 938-181
- Mfr. Part No.:
- 05501880001
- Manufacturer:
- Wera
Image representative of range
Subtotal (1 unit)*
€1,507.14
(exc. VAT)
€1,853.78
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,507.14 |
*price indicative
- RS Stock No.:
- 938-181
- Mfr. Part No.:
- 05501880001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Roller Cabinet | |
| Material | Stainless Steel | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 518mm | |
| Width | 785mm | |
| Height | 1.02m | |
| Colour | Black | |
| Sub Type | Tool Cabinet | |
| Load Capacity | 1t | |
| Weight | 85.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Roller Cabinet | ||
Material Stainless Steel | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 518mm | ||
Width 785mm | ||
Height 1.02m | ||
Colour Black | ||
Sub Type Tool Cabinet | ||
Load Capacity 1t | ||
Weight 85.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wera roller cabinet offers a robust and spacious solution for storing tools and materials, designed for efficient organisation within workshop environments. Its stainless steel work surface enhances durability while ensuring protection from spills.
Constructed with a double-walled design for exceptional robustness
Completely welded to prevent leakage and enhance protection
Drawers feature ball bearing telescopic slides for smooth operation
Equipped with a secure locking system to safeguard stored tools
Dynamic load capacity of 540 kg and static load capacity of 1,000 kg
Related links
- Wera 7 Drawer Wheeled Roller Cabinet, Stainless Steel
- Wera 7 Drawer Wheeled Roller Cabinet, Plastic
- Wera 7 Drawer Wheeled Roller Cabinet, 177 Tools Included
- Wera 7 Drawer Wheeled Roller Cabinet, 188 Tools Included
- Wera 7 Drawer Wheeled Roller Cabinet, 202 Tools Included
- Wera 7 Drawer Wheeled Roller Cabinet, 191 Tools Included
- Bahco 7 Drawer Wheeled Roller Cabinet, Stainless Steel
- SAM 7 Drawer Wheeled Roller Cabinet, Stainless Steel
