SAM 7 Drawer Wheeled Roller Cabinet, Stainless Steel
- RS Stock No.:
- 266-6890
- Mfr. Part No.:
- 417H
- Manufacturer:
- SAM
Subtotal (1 unit)*
€869.31
(exc. VAT)
€1,069.25
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €869.31 |
*price indicative
- RS Stock No.:
- 266-6890
- Mfr. Part No.:
- 417H
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Roller Cabinet | |
| Material | Stainless Steel | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 600mm | |
| Width | 834mm | |
| Height | 1m | |
| Colour | Red, Grey | |
| Load Capacity | 30kg | |
| Weight | 88kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Roller Cabinet | ||
Material Stainless Steel | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 600mm | ||
Width 834mm | ||
Height 1m | ||
Colour Red, Grey | ||
Load Capacity 30kg | ||
Weight 88kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe Large volume tool trolley is equipped with an anti tipping system. It is fitted with bumpers to protect the body. It has greater height and surface area. It has extra storage grids on the sides to store your bigger tools.
Integrated screwdriver storage system
Two side storage compartments
Locking with key
Related links
- SAM 7 Drawer Wheeled Roller Cabinet, Stainless Steel
- Bahco 7 Drawer Wheeled Roller Cabinet, Stainless Steel
- Wera 7 Drawer Wheeled Roller Cabinet, Stainless Steel
- SAM 7 Drawer Wheeled Roller Cabinet, Steel
- SAM 7 Drawer Wheeled Roller Cabinet, ABS
- SAM 6 Drawer Wheeled Roller Cabinet, Stainless Steel
- SAM 5 Drawer Wheeled Roller Cabinet, Stainless Steel
- Bahco 12 Drawer Wheeled Roller Cabinet, Stainless Steel
