Bahco 6 Drawer Wheeled Tool Trolley, Solid Steel
- RS Stock No.:
- 176-2448
- Mfr. Part No.:
- 1475K6BLACK
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€1,059.04
(exc. VAT)
€1,302.62
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,059.04 |
*price indicative
- RS Stock No.:
- 176-2448
- Mfr. Part No.:
- 1475K6BLACK
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Material | Solid Steel | |
| Product Type | Tool Trolley | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 763mm | |
| Width | 501mm | |
| Colour | Black | |
| Height | 956mm | |
| Sub Type | Trolley | |
| Load Capacity | 600kg | |
| Weight | 66.2kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Material Solid Steel | ||
Product Type Tool Trolley | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 763mm | ||
Width 501mm | ||
Colour Black | ||
Height 956mm | ||
Sub Type Trolley | ||
Load Capacity 600kg | ||
Weight 66.2kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Roller Cabinet, 600kg Load Capacity - 1475K6BLACK
This wheeled tool trolley is designed for efficient and secure storage of tools for professionals across various industries. With a durable construction and practical features, it provides an effective means of organising and transporting tools while ensuring they are easily accessible during work. It is well-suited for those in different fields, serving as a dependable garage tool organiser.
Features & Benefits
• Lock & Go! system prevents drawers from opening during movement
• Fully opening drawers provide easy access to tools
• Scratchproof powder coating improves durability
• Double walled case safeguards drawers from damage
• Anti-slip rubber worktop offers a stable workspace
• Secure round locking system helps prevent theft
Applications
• Ideal for organising tools in workshops and garages
• Suitable for transporting equipment to various job sites
• Designed for heavy-duty tool storage in industrial settings
• Useful in maintenance and repair tasks
How can it protect my tools during transport?
The double walled case ensures that the drawers remain intact and functional even if the exterior is damaged.
What type of accessories can I add to the side panels?
Various tools and storage solutions can be attached to the side panels to enhance versatility for specific tasks.
Are the drawers easy to open when fully loaded?
Yes, the design allows for fully opening drawers, making it straightforward to access tools even when loaded.
What weight limit does it support for tools?
It has a total load capacity of up to 600kg, accommodating heavy and professional-grade tools.
Can it be moved around easily on different surfaces?
The noiseless rubber wheels are designed for easy manoeuvrability across various floor types, ensuring stability and ease of transport.
Related links
- Bahco 6 Drawer Wheeled Tool Trolley, Solid Steel
- Bahco 8 Drawer Wheeled Tool Trolley, Solid Steel
- Bahco 12 Drawer Wheeled Tool Trolley, Solid Steel
- Bahco 5 Drawer Wheeled Tool Trolley, Solid Steel
- Bahco 7 Drawer Wheeled Tool Trolley, Solid Steel
- Bahco 6 Drawer Wheeled Tool Trolley, Steel
- Bahco 6 Drawer Wheeled Roller Cabinet, Solid Steel
- Bahco 6 Drawer Wheeled Tool Cabinet, Steel
