Facom Wheeled Tool Chest, Steel
- RS Stock No.:
- 235-4957
- Mfr. Part No.:
- JET.PTH
- Manufacturer:
- Facom
Image representative of range
Subtotal (1 unit)*
€38.20
(exc. VAT)
€46.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.20 |
*price indicative
- RS Stock No.:
- 235-4957
- Mfr. Part No.:
- JET.PTH
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Chest | |
| Material | Steel | |
| Wheeled | Yes | |
| Length | 112mm | |
| Width | 175mm | |
| Colour | Black | |
| Height | 165mm | |
| Sub Type | Tool Chest | |
| Weight | 800g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Chest | ||
Material Steel | ||
Wheeled Yes | ||
Length 112mm | ||
Width 175mm | ||
Colour Black | ||
Height 165mm | ||
Sub Type Tool Chest | ||
Weight 800g | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom power tool hoster is a modular holster with universal rubber protection avoiding to damage your tools and is compatible with multiple brand chargers.
Heavy duty 1.2 mm steel construction
High quality durable powder coating finish
Related links
- Facom 6 Drawer Steel Wheeled Tool Chest
- RS PRO 12 Drawer Wheeled Tool Chest, Steel
- Facom 6 drawer Steel Wheeled Tool Chest, 1154mm x 1000mm x 546mm
- Facom 6 drawer Steel Wheeled Tool Chest, 964mm x 546mm x 971mm
- Facom 6 Drawer Wheeled Tool Chest
- Facom Tool Chest, Steel
- Gedore 8 Drawer Wheeled Tool Chest, Sheet Steel
- Bott Tool Chest, Steel
