Facom 8 Drawer Tool Chest, Epoxy Coated Metal
- RS Stock No.:
- 236-1209
- Mfr. Part No.:
- FAS.C8BK
- Manufacturer:
- Facom
Subtotal (1 unit)*
€2,022.34
(exc. VAT)
€2,487.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,022.34 |
*price indicative
- RS Stock No.:
- 236-1209
- Mfr. Part No.:
- FAS.C8BK
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Material | Epoxy Coated Metal | |
| Product Type | Tool Chest | |
| Number of Drawers | 8 | |
| Wheeled | No | |
| Length | 1.032m | |
| Width | 500mm | |
| Colour | Black | |
| Height | 130mm | |
| Weight | 92kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Material Epoxy Coated Metal | ||
Product Type Tool Chest | ||
Number of Drawers 8 | ||
Wheeled No | ||
Length 1.032m | ||
Width 500mm | ||
Colour Black | ||
Height 130mm | ||
Weight 92kg | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom US has 8 drawers.
Weight 92 kg
Related links
- Facom 6 Drawer Tool Chest, Epoxy Coated Metal
- Facom 3 Drawer Tool Chest, Epoxy Coated Metal
- Facom 4 Drawer Tool Chest, Epoxy Coated Metal
- Facom 2 Drawer Tool Chest, Epoxy Coated Metal
- Facom 0 Drawer Tool Panel, Epoxy Coated Metal
- Facom 21 Drawer Wheeled Roller Cabinet, Epoxy Coated Metal
- Facom 0 Drawer Cabinet, Epoxy Coated Metal
- Facom 13 Drawer Wheeled Roller Cabinet, Epoxy Coated Metal
