Bott 5 Drawer Wheeled Roller Cabinet, Steel
- RS Stock No.:
- 265-8280
- Mfr. Part No.:
- 40402132.77V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,108.94
(exc. VAT)
€1,364.00
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,108.94 |
*price indicative
- RS Stock No.:
- 265-8280
- Mfr. Part No.:
- 40402132.77V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Roller Cabinet | |
| Material | Steel | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Length | 525mm | |
| Width | 525mm | |
| Height | 885mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Roller Cabinet | ||
Material Steel | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Length 525mm | ||
Width 525mm | ||
Height 885mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Bott cubio mobile drawer door cabinet contains 5 drawers and top tray with mat. The cabinet also has 100% extension drawers. The cabinet has a durable powder coat paint finish in RAL 7016 anthracite grey.
Heavy duty
Reinforced steel housing
Push pull handle
125mm diameter castors wheels
Related links
- Bott 5 Drawer Wheeled Roller Cabinet, Sheet Steel
- RS PRO 5 Drawer Wheeled Roller Cabinet, Steel
- Facom 6 Drawer Wheeled Roller Cabinet, Steel
- SAM 6 Drawer Wheeled Roller Cabinet, Steel
- Teng Tools 4 Drawer Wheeled Roller Cabinet, Steel
- Teng Tools 7 Drawer Wheeled Roller Cabinet, Steel
- Teng Tools 15 Drawer Wheeled Roller Cabinet, Steel
- RS PRO 6 Drawer Wheeled Roller Cabinet, Steel
