SAM 6 Drawer Wheeled Roller Cabinet, Steel

Subtotal (1 unit)*

€1,459.15

(exc. VAT)

€1,794.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,459.15

*price indicative

RS Stock No.:
266-6880
Mfr. Part No.:
416-135M
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Roller Cabinet

Material

Steel

Number of Drawers

6

Wheeled

Yes

Length

600mm

Width

1.2m

Height

1.12m

Colour

Grey, Red

Load Capacity

30kg

Weight

88kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Vallorbe foam module is supplied with 6 drawers and has 135 tools in its trolley.

Roller cabinet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy