SAM 1 Drawer Tool Cabinet, Steel
- RS Stock No.:
- 266-6873
- Mfr. Part No.:
- 2640
- Manufacturer:
- SAM
Subtotal (1 unit)*
€1,590.01
(exc. VAT)
€1,955.71
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,590.01 |
*price indicative
- RS Stock No.:
- 266-6873
- Mfr. Part No.:
- 2640
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Cabinet | |
| Material | Steel | |
| Number of Drawers | 1 | |
| Wheeled | No | |
| Length | 1m | |
| Width | 550mm | |
| Colour | Red, Grey | |
| Height | 1.98m | |
| Load Capacity | 30kg | |
| Weight | 38kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Cabinet | ||
Material Steel | ||
Number of Drawers 1 | ||
Wheeled No | ||
Length 1m | ||
Width 550mm | ||
Colour Red, Grey | ||
Height 1.98m | ||
Load Capacity 30kg | ||
Weight 38kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe high cabinet has opening and closing with a handle, lock and 2 keys. It is provided with 2 locking points and 1 stop behind the left hand door. It has shelves with maximum load per shelf is 120 kg.
Weight is 71 kg
Supplied with 2 shelves
Related links
- SAM 1 Drawer Tool Cabinet, Steel
- Bahco 1 Drawer Tool Cabinet, Steel
- SAM 1 Drawer Holder, Sheet Metal
- Bott 1 Drawer Tool Chests & Tool Cabinet, Sheet Steel
- Bahco 4 Drawer Tool Cabinet, Steel
- SAM 7 Drawer Wheeled Tool Cabinet, Steel
- SAM 6 Drawer Wheeled Tool Cabinet 302 Tools Included
- HAZET 1 Drawer Tool Cabinet
