SAM 9 Drawer Wheeled Roller Cabinet, Sheet Metal, 549 Tools Included
- RS Stock No.:
- 282-8995
- Mfr. Part No.:
- CP-549SV
- Manufacturer:
- SAM
Subtotal (1 unit)*
€14,784.31
(exc. VAT)
€18,184.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14,784.31 |
*price indicative
- RS Stock No.:
- 282-8995
- Mfr. Part No.:
- CP-549SV
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Sheet Metal | |
| Product Type | Roller Cabinet | |
| Number of Drawers | 9 | |
| Wheeled | Yes | |
| Length | 1.2m | |
| Width | 800mm | |
| Colour | Black, Red | |
| Height | 1.12m | |
| Sub Type | Tool Cabinet | |
| Weight | 222.5kg | |
| Standards/Approvals | No | |
| Number of Tools | 549 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Sheet Metal | ||
Product Type Roller Cabinet | ||
Number of Drawers 9 | ||
Wheeled Yes | ||
Length 1.2m | ||
Width 800mm | ||
Colour Black, Red | ||
Height 1.12m | ||
Sub Type Tool Cabinet | ||
Weight 222.5kg | ||
Standards/Approvals No | ||
Number of Tools 549 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Roller cabinet offers selection of 549 tools for industrial maintenance technicians.
Case and junction kit included
Related links
- SAM 10 Drawer Wheeled Roller Cabinet 365 Tools Included
- SAM 6 Drawer Wheeled Roller Cabinet 221 Tools Included
- SAM 9 Drawer Wheeled Roller Cabinet, Galvanised Steel
- SAM 2 Drawer Wheeled Roller Cabinet, Sheet Metal
- SAM 5 Drawer Wheeled Roller Cabinet, Sheet Metal
- SAM 3 Drawer Wheeled Roller Cabinet, Sheet Metal
- Wera 7 Drawer Wheeled Roller Cabinet, 177 Tools Included
- Wera 7 Drawer Wheeled Roller Cabinet, 188 Tools Included
