SAM 2 Drawer Wheeled Roller Cabinet, Sheet Metal
- RS Stock No.:
- 283-0408
- Mfr. Part No.:
- SERVI-3P2T
- Manufacturer:
- SAM
Subtotal (1 unit)*
€377.21
(exc. VAT)
€463.97
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €377.21 |
*price indicative
- RS Stock No.:
- 283-0408
- Mfr. Part No.:
- SERVI-3P2T
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Roller Cabinet | |
| Material | Sheet Metal | |
| Number of Drawers | 2 | |
| Wheeled | Yes | |
| Length | 848mm | |
| Width | 460mm | |
| Height | 870mm | |
| Colour | Red, Black | |
| Sub Type | Tool Cabinet | |
| Load Capacity | 270kg | |
| Weight | 43.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Roller Cabinet | ||
Material Sheet Metal | ||
Number of Drawers 2 | ||
Wheeled Yes | ||
Length 848mm | ||
Width 460mm | ||
Height 870mm | ||
Colour Red, Black | ||
Sub Type Tool Cabinet | ||
Load Capacity 270kg | ||
Weight 43.5kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 3 Tray tool trolley has 2 drawers. This 3 storage trays allowing you to have tools to hand for various types of job. It has 2 fixed wheels, 2 swivel wheels, including 1 braked wheel.
Fibre handle
Highly manoeuvrable
Related links
- SAM 5 Drawer Wheeled Roller Cabinet, Sheet Metal
- SAM 3 Drawer Wheeled Roller Cabinet, Sheet Metal
- SAM 10 Drawer Wheeled Roller Cabinet 365 Tools Included
- SAM 9 Drawer Wheeled Roller Cabinet 549 Tools Included
- Bott 5 Drawer Wheeled Roller Cabinet, Sheet Steel
- Bott 6 Drawer Wheeled Roller Cabinet, Sheet Steel
- SAM 3 Drawer Wheeled Roller Cabinet
- SAM 5 Drawer Wheeled Roller Cabinet, Aluminium
